
Bidirectional TVS Diode, 1.5kW peak pulse power, 18.2A peak pulse current. Features 51V reverse standoff voltage, 56.7V minimum breakdown voltage, and 62.7V maximum breakdown voltage. Offers 82.4V clamping voltage at 10/1000µs, with a maximum of 91.1V. Operates across a -55°C to 150°C temperature range with 1µA leakage current. Surface mountable in a DO-214AB package.
Vishay SMCJ51CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 91.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 18.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ51CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.