
This bidirectional transient voltage suppressor is a Zener diode with a minimum breakdown voltage of 56.7V and a maximum clamping voltage of 82.4V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device is surface mountable and packaged in a DO-214AB case, suitable for use in automotive applications compliant with AEC-Q101.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ51CAHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 18.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ51CAHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
