The SMCJ54CA/57T transient voltage suppressor is a bidirectional device with a clamping voltage of 87.1V and a maximum breakdown voltage of 73.3V. It operates within a temperature range of -55°C to 150°C and has a peak pulse power of 1.5kW. The device is available in a DO-214AB package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 96.3V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 73.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| RoHS Compliant | No |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
