
Bidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1500W peak pulse power dissipation. Features a 54V reverse standoff voltage, 60V minimum breakdown voltage, and 87.1V clamping voltage. Designed for surface mount with a 1.5kW max power dissipation and 17.2A peak pulse current. Operates across a -55°C to 150°C temperature range, with a low 1µA leakage current. RoHS compliant and lead-free.
Vishay SMCJ54CA-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 87.1V |
| Direction | Bidirectional |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ54CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.