Unidirectional Transient Voltage Suppressor (TVS) diode offering a 58V reverse standoff voltage and a 93V clamping voltage. Features a peak pulse power rating of 1.5kW and operates across a wide temperature range from -55°C to 150°C.
Vishay SMCJ58A technical specifications.
| Clamping Voltage | 93V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ58A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.