The SMCJ58A/57T transient voltage suppressor is a unidirectional device with a clamping voltage of 93V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and has a maximum surge current of 200A. The device is not RoHS compliant and is available in a tape and reel packaging format with 850 units per package. The SMCJ58A/57T is designed to operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 93V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |