The SMCJ58A-E3 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 64.4V and a maximum operating temperature of 150°C. It is available in a surface mount SMC package with a height of 2.42mm and a width of 6.22mm. The device has a maximum reverse leakage current of 1uA and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Unidirectional |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |