
The SMCJ58A-E3/9AT is a unidirectional TransZorb transient voltage suppressor diode from Vishay. It has a clamping voltage of 93V and a minimum breakdown voltage of 64.4V. The diode is available in a surface mount DO-214AB package and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The SMCJ58A-E3/9AT is RoHS compliant and has a peak pulse current of 16A and a peak pulse power of 1.5kW.
Vishay SMCJ58A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ58A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
