
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 16A peak pulse current, and 200A max surge current. Features a 58V DC rated voltage, 64.4V minimum breakdown voltage, and 93V clamping voltage. This surface mount component, housed in a DO-214AB package, operates from -55°C to 150°C with a 1µA leakage current.
Vishay SMCJ58CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 58V |
| Width | 6.22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SMCJ58CA/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
