
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 58V Reverse Standoff Voltage. Features 93V clamping voltage, 1uA leakage current, and 16A peak pulse current. Operates from -55°C to 150°C in a DO-214AB surface mount package. RoHS compliant silicon construction for transient voltage suppression.
Vishay SMCJ58CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 78.7V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ58CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
