The SMCJ58CA-M3/57T is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 64.4V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is mounted using surface mount techniques. The device is packaged in an SMC case and is RoHS compliant. It has a peak pulse current of 16A and a peak pulse power of 1.5kW. The SMCJ58CA-M3/57T is a TransZorb product from Vishay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ58CA-M3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ58CA-M3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.