The SMCJ58CA-TR is a bidirectional surge suppressor with a minimum breakdown voltage of 64.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and can handle a peak pulse power of 1.5kW. The device has a maximum reverse leakage current of 1uA and a reverse standoff voltage of 58V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Bidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 58V |
| RoHS | Compliant |