The SMCJ6.0CA/9AT transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 10.3V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB package and is available in quantities of 3500 per reel. The device can handle a peak pulse power of 1.5kW and a maximum surge current of 200A. It is not RoHS compliant. The operating supply voltage is 6V and the minimum operating temperature is -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |