
The SMCJ6.5AHE3/9AT is a unidirectional Zener diode with a clamping voltage of 11.2V and a minimum breakdown voltage of 7.22V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 500uA. This diode is suitable for surface mount applications and is packaged in a DO-214AB case. It is RoHS compliant and meets AEC-Q101 standards for automotive use.
Vishay SMCJ6.5AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 133.9A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ6.5AHE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.