Bidirectional transient voltage suppressor diode with a peak pulse power of 1.5kW and a maximum surge current of 200A. Features a 6.5V DC rated voltage, 7.22V minimum breakdown voltage, and 11.2V clamping voltage. This surface mount component, housed in a DO-214AB package, operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Vishay SMCJ6.5CA/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ6.5CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 1mA |
| Length | 7.11mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 6.5V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ6.5CA/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.