The SMCJ6.5CA-E3/51T transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It features a surface mount package and is RoHS compliant. The device has a maximum surge current of 200A and a peak pulse power of 1.5kW. The SMCJ6.5CA-E3/51T is suitable for use in high-temperature applications and has a reverse breakdown voltage of 7.22V.
Sign in to ask questions about the Vishay SMCJ6.5CA-E3/51T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ6.5CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Leakage Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ6.5CA-E3/51T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.