
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-214AB package. Features a 6.5V reverse standoff voltage and a 1.5kW peak pulse power rating, with a maximum clamping voltage of 12.3V. Offers a maximum surge current capability of 133.9A and a leakage current of 1mA. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay SMCJ6.5CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ6.5CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12.3V |
| Clamping Voltage-Max | 11.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 8.13mm |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 133.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ6.5CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
