The SMCJ6.5CA-E3/59T transient voltage suppressor from Vishay is a bidirectional device with a clamping voltage of 11.2V, operating over a temperature range of -55°C to 150°C. It is available in a DO-214AB package, packaged in tape and reel quantities of 3500. The device is RoHS compliant and can handle a peak pulse power of 1.5kW and a maximum surge current of 200A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |