The SMCJ6.5CA-E3/9CT transient voltage suppressor is a unidirectional device with a clamping voltage of 11.2V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available on tape and reel in quantities of 850. It is RoHS compliant and suitable for use in high-power applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |