The SMCJ6.5CA-M3/9AT is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 7.22V and a maximum reverse leakage current of 500uA. It operates over a temperature range of -55°C to 150°C and is available in a surface mount SMC package. This device is not designed for power line protection and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay SMCJ6.5CA-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ6.5CA-M3/9AT technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ6.5CA-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.