
The SMCJ6.0A/7T is a unidirectional transient voltage suppressor with a clamping voltage of 10.3V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is suitable for surface mount applications. The device has a maximum power dissipation of 1.5kW and a peak pulse current of 145.6A. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ6.0A/7T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Lead Free | Contains Lead |
| Leakage Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 145.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 145.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ6.0A/7T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
