The SMCJ60A/9A transient voltage suppressor diode is a unidirectional silicon device with a breakdown voltage of 66.7V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is packaged in a 2-pin DO-214AB package. The device is suitable for use in applications where high voltage suppression is required. Operating temperature range is not specified. Compliance with specific standards is not mentioned.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 73.7 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |