
Unidirectional TVS Diode, 1.5kW peak pulse power, 6V reverse standoff voltage, and 6.67V minimum breakdown voltage. Features a 10.3V clamping voltage and 145.6A peak pulse current. This surface mount component, housed in a DO-214AB package, offers 1.5kW power dissipation and operates from -55°C to 150°C. RoHS compliant with a maximum leakage current of 1mA.
Vishay SMCJ6.0A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Clamping Voltage-Max | 10.3V |
| Current | 200A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 8.13mm |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 145.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 145.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 6V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ6.0A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.