Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 145.6A Peak Pulse Current. Features 6V Reverse Standoff Voltage, 66.7V Minimum Breakdown Voltage, and 10.3V Clamping Voltage. DO-214AB package, surface mount, with a maximum leakage current of 1mA. Operates from -55°C to 150°C.
Vishay SMCJ60A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 145.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ60A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
