The SMCJ64A/57 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 64V and a minimum breakdown voltage of 71.1V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 103V. The diode is packaged in a 2-pin DO-214AB package and is suitable for use in high-reliability applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of temperatures. The SMCJ64A/57 is manufactured by Vishay and meets the requirements of various industry standards.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 74.85 |
| Breakdown Voltage-Max | 78.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |