The SMCJ64CA/7 is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 71.1V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a dual terminal position and a silicon diode element material. The device is packaged in a 2-pin DO-214AB package type, which is a R-PDSO-C2 package. It is suitable for use in a variety of applications, including surge protection and voltage clamping.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |