The SMCJ64CA/9AT is a transient voltage suppressor from Vishay with a clamping voltage of 103V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is not RoHS compliant. The device can handle a peak pulse power of 1.5kW and has a maximum surge current of 200A. It operates within a temperature range of -55°C to 150°C and is suitable for bidirectional polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |