
Unidirectional TVS Diode, 1500W peak pulse power, 70V reverse standoff voltage, and 113V clamping voltage. Features a 1.5kW power dissipation, 13.3A peak pulse current, and 1µA leakage current. Operating temperature range from -55°C to 150°C. Surface mountable in a DO-214AB package, this RoHS compliant silicon diode offers robust transient voltage suppression.
Sign in to ask questions about the Vishay SMCJ70A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ70A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ70A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.