The SMCJ7.0A-M3/57T is a unidirectional Zener diode with a minimum breakdown voltage of 7.78V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode features a maximum reverse leakage current of 1uA and a peak pulse current of 125A. It is packaged in a surface mount SMC package and is RoHS compliant.
Sign in to ask questions about the Vishay SMCJ7.0A-M3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ7.0A-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 125A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ7.0A-M3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.