The SMCJ70CA-E3 is a single-element transient voltage suppressor from Vishay, packaged in a surface-mount SMC case. It has a clamping voltage of 113V and a minimum breakdown voltage of 77.8V. The device is bidirectional and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The SMCJ70CA-E3 is RoHS compliant and has a maximum reverse leakage current of 1uA.
Vishay SMCJ70CA-E3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 113V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.