
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 70V reverse standoff voltage, and 86V maximum breakdown voltage. Features a 113V clamping voltage, 1uA leakage current, and 13.3A peak pulse current. Packaged in a DO-214AB surface mount case, this RoHS compliant component operates from -55°C to 150°C.
Vishay SMCJ70CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 125V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ70CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.