
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 70V Reverse Standoff Voltage, and 113V Clamping Voltage. Features 1500W peak pulse power, 77.8V minimum breakdown voltage, and 1µA leakage current. Designed for surface mount with a DO-214AB package, operating from -55°C to 150°C. Offers 200A maximum surge current and is RoHS compliant.
Vishay SMCJ70CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ70CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.