The SMCJ75A-E3/9AT is a unidirectional Zener diode with a clamping voltage of 12.9V and a minimum breakdown voltage of 83.3V. It operates over a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 1uA. The device is surface mountable and has a peak pulse power of 1.5kW. It is RoHS compliant and available in a tape and reel packaging with 3500 units per reel.
Vishay SMCJ75A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.