The 2-terminal SMCJ75A-M3/9AT transient voltage suppressor diode from Vishay features a silicon element with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. With a maximum reverse voltage of 75V and a maximum non-repetitive peak reverse power dissipation of 1.5W, this unidirectional diode is suitable for high-temperature applications. The device is packaged in a 2-pin DO-214AB package type, which is a small, surface-mountable package.
Sign in to ask questions about the Vishay SMCJ75A-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ75A-M3/9AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Breakdown Voltage-Min | 83.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 121 |
| Breakdown Voltage-Nom | 74.85 |
| Breakdown Voltage-Max | 92.1 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMCJ75A-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.