
The SMCJ78CA-E3/9AT is a surface mount bidirectional Zener diode with a clamping voltage of 126V and a minimum breakdown voltage of 86.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is RoHS compliant and has a peak pulse power of 1.5kW and a peak pulse current of 11.9A.
Sign in to ask questions about the Vishay SMCJ78CA-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ78CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ78CA-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.