The SMCJ8.0CA/57 is a bidirectional transient voltage suppressor diode with a breakdown voltage range of 8.89 to 9.83 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. It has a JEDEC package code of DO-214AB and a pin count of 2. The diode element is made of silicon and has a dual terminal position. The device is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 8.89 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 9.83 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |