
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power dissipation. Features a 1.5kW power dissipation rating and 110.3A peak pulse current handling. Operates with an 8V reverse standoff voltage and exhibits a 13.6V clamping voltage. This surface mount component is housed in a DO-214AB package, with a wide operating temperature range from -55°C to 150°C. RoHS compliant and lead-free.
Vishay SMCJ8.0CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.6V |
| Clamping Voltage-Max | 13.6V |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 110.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ8.0CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
