
The SMCJ8.0CA-E3/9CT is a bidirectional transient voltage suppressor with a clamping voltage of 13.6V and a peak pulse power of 1.5kW. It is packaged in a DO-214AB case and is rated for operation over the temperature range of -55°C to 150°C. The device is RoHS compliant and available in quantities of 850 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
