Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation. Features a 14.4V clamping voltage and 8.5V reverse standoff voltage. Operates across a -55°C to 150°C temperature range with a maximum leakage current of 20µA. Surface mountable in a DO-214AB (SMC) package, this RoHS compliant component offers 104.2A peak pulse current handling.
Vishay SMCJ8.5A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 14.4V |
| Clamping Voltage-Max | 14.4V |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 10.4V |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 104.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.