Unidirectional TVS Diode for transient voltage suppression. Features a 1.5kW peak pulse power rating and 104.2A peak pulse current capability. Operates at 8.5V reverse standoff voltage with a 9.44V minimum breakdown voltage and 14.4V clamping voltage. Offers a low leakage current of 20µA at 8.5V. Designed for surface mounting in a DO-214AB (SMC) package, operating from -55°C to 150°C. RoHS compliant.
Vishay SMCJ8.5A-E3/9AT technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.