The SMCJ85CA-E3 is a bidirectional transient voltage suppressor diode from Vishay, packaged in the SMC case with a surface mount configuration. It has a maximum operating temperature range of -55°C to 150°C and a minimum breakdown voltage of 94.4V. The diode can withstand a peak pulse current of 10.9A and a peak pulse power of 1.5kW. It is RoHS compliant and has a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Bidirectional |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |