
Bidirectional TVS Diode, 1500W peak pulse power, 10.9A peak pulse current, and 200A max surge current. Features 85V reverse standoff voltage, 94.4V minimum breakdown voltage, and 137V clamping voltage. Operates from -55°C to 150°C with 1µA leakage current. Surface mount DO-214AB package, RoHS compliant.
Vishay SMCJ85CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ85CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.