The SMCJ9.0CA/7 is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 10V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element and a dual terminal position. The device is packaged in a 2-pin DO-214AB package type and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 10 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |