Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 10.3A peak pulse current. Features a 90V reverse standoff voltage, 100V minimum breakdown voltage, and 15.4V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 20µA. Packaged in a surface-mount SMC (DO-214AB) for efficient integration.
Vishay SMCJ90CA-E3/9AT technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ90CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.