The SMDA05C-8 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 5V and a minimum breakdown voltage of 6V. It features a clamping voltage of 9.8V and is constructed from silicon material. The diode is available in a 14-pin R-PDSO-G14 package and is suitable for use in a variety of applications.
Vishay SMDA05C-8 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AB |
| Pin Count | 14 |
| Number of Elements | 9 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Clamping Voltage-Max | 9.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMDA05C-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.