The SMDA12C-4 is an 8-pin dual bidirectional transient voltage suppressor diode from Vishay, featuring a breakdown voltage of at least 13.4V and a maximum clamping voltage of 19V. It is designed with a silicon diode element material and has a maximum reverse voltage of 12V. The diode is packaged in a 8-pin R-PDSO-G8 package and is suitable for use in a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a range of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMDA12C-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMDA12C-4 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Pin Count | 8 |
| Number of Elements | 5 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.4 |
| Clamping Voltage-Max | 19 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMDA12C-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.