The SMDA24C-4 is an 8-element bidirectional TVS diode from Vishay, featuring a SILICON construction and a maximum reverse voltage of 24V. It has a JEDEC package code of MS-012AA and is packaged in an 8-pin R-PDSO-G8. The diode type is a TRANS VOLTAGE SUPPRESSOR DIODE with a minimum breakdown voltage of 26.7V and a maximum clamping voltage of 43V.
Vishay SMDA24C-4 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Pin Count | 8 |
| Number of Elements | 5 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Clamping Voltage-Max | 43 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMDA24C-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.