
Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Vishay SMF12A-HM3-08 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 19.9V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.