The Vishay SMF12A-HM3-18 is a single Zener diode with a breakdown voltage of 13.3V and a peak pulse current of 10.1A. It is packaged in a DO-219AB case and is designed for surface mount applications. The diode operates over a temperature range of -65°C to 175°C and is compliant with AEC-Q101. It is not designed for power line protection and has a reverse standoff voltage of 12V.
Vishay SMF12A-HM3-18 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.