
Unidirectional Transient Voltage Suppressor (TVS) diode, 1000W peak pulse power, featuring a 13V reverse standoff voltage and 21.5V clamping voltage. This silicon component offers a 14.4V minimum breakdown voltage and a low 100nA leakage current. Designed for surface mount applications in a DO-219AB package, it operates within a temperature range of -55°C to 150°C. With a 9.3A peak pulse current capability and 200W peak pulse power dissipation, it provides single-channel protection.
Vishay SMF13A-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 21.5V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF13A-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
